Analog DevicesADSP-BF524KBCZ-4C2Digital Signal Processors - DSPs

DSP Fixed-Point 400MHz 289-Pin CSP-BGA Tray

This ADSP-BF524KBCZ-4C2 digital signal processor from Analog Devices is very easy to use. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 400 MHz is its maximum speed. Its eprom program memory is 132KB. Its ADC resolution is 24/24 Bit, while its DAC resolution is 24/24 Bit. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    10 weeks
    • Price: $23.28
    1. 25+$23.28