Analog Devices ADSP-BF526KBCZ-4 Digital Signal Processors - DSPs

DSP Fixed-Point 32bit 400MHz 289-Pin CSP-BGA Tray

Product Technical Specifications

This ADSP-BF526KBCZ-4 digital signal processor manufactured by Analog Devices will get the job done. This DSP processor has an operating temperature range of 0 °C to 70 °C. 400 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2.25 V, while its maximum is 3.6 V. This is a 32 bit processor.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    10 weeks
    • Price: $23.41
    1. 25+ $23.41
ADSP-BF526KBCZ-4

ADSP-BF526KBCZ-4 Analog Devices

Analog DevicesADSP-BF526KBCZ-4Digital Signal Processors - DSPs

DSP Fixed-Point 32bit 400MHz 289-Pin CSP-BGA Tray

This ADSP-BF526KBCZ-4 digital signal processor manufactured by Analog Devices will get the job done. This DSP processor has an operating temperature range of 0 °C to 70 °C. 400 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2.25 V, while its maximum is 3.6 V. This is a 32 bit processor.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    10 weeks
    • Price: $23.41
    1. 25+$23.41