Analog DevicesADSP-BF526KBCZ-4C2Digital Signal Processors - DSPs

DSP Fixed-Point 32bit 400MHz 289-Pin CSP-BGA Tray

Say goodbye to improper sampling from digital conversion by implementing this ADSP-BF526KBCZ-4C2 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 400 MHz is its maximum speed. Its ADC resolution is 24/24 Bit, while its DAC resolution is 24/24 Bit. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its eprom program memory is 132KB.

No Stock Available

Quantity Increments of 22 Minimum 22
  • Manufacturer Lead Time:
    10 weeks
    • Price: $31.13
    1. 22+$31.13
    2. 110+$30.95
    3. 264+$30.77
    4. 440+$30.59
    5. 528+$30.40
    6. 550+$30.22
    7. 1100+$30.03
    8. 3300+$29.84
    9. 99000+$29.65