Analog DevicesADSP-BF527BBCZ-5ADigital Signal Processors - DSPs
DSP Fixed-Point 32bit 533MHz 208-Pin CSP-BGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.26 mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 208 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
208 | |
Lead Shape | Ball |
Need to read your analog signals as digital? This ADSP-BF527BBCZ-5A digital signal processor from Analog Devices will get the job done. This DSP processor has an operating temperature range of -40 °C to 85 °C. 533 MHz is its maximum speed. This is a 32 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2.25 V, while its maximum is 3.6 V.
EDA / CAD Models |