Analog DevicesADSP-BF527KBCZ-5Digital Signal Processors - DSPs
DSP Fixed-Point 32bit 533MHz 289-Pin CSP-BGA Tray
Compliant | |
5A992a. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-BF52x | |
Modified Harvard | |
Fixed-Point | |
32 | |
ROM | |
32KB | |
132KB | |
Yes | |
Ethernet/I2C/SPI/UART/USB | |
48 | |
2 | |
24/24 | |
533 | |
2 | |
24/24 | |
0 | |
2 | |
1 | |
1 | |
1 | |
0 | |
0 | |
1 | |
1.8 | |
3.3 | |
1.47|1.9|2.75|3.6 | |
2.4 | |
0.4 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.65(Min) mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
289 | |
Lead Shape | Ball |
Say good bye to loosing important digital information with this ADSP-BF527KBCZ-5 digital signal processor manufactured by Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 533 MHz is its maximum speed. This is a 32 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2.25 V, while its maximum is 3.6 V.
EDA / CAD Models |