Analog Devices ADSP-BF527KBCZ-6AX Digital Signal Processors - DSPs
DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA
Product Technical Specifications
Compliant | |
3A991.a.2 | |
Unconfirmed | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
ADSP-BF52x | |
Modified Harvard | |
32 | |
ROM | |
32KB | |
132KB | |
No | |
Ethernet/SPI/UART/USB | |
48 | |
600 | |
0 | |
2 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1.7|2.25 | |
1.8|2.5|3.3 | |
3.6 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.26 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 208 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
208 | |
Lead Shape | Ball |
