Analog DevicesADSP-BF531SBBC400Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 400MHz 160-Pin CSP-BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.21 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 160 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
160 | |
Lead Shape | Ball |
EDA / CAD Models |