Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.73 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 169 |
Standard Package Name | BGA |
Supplier Package | BGA |
169 | |
Lead Shape | Ball |
Change from analog to digital with the ADSP-BF531SBBZ400 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 500 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 1.2|1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8|1.75 V, while its maximum is 1.32|3.6 V.
EDA / CAD Models |