Analog DevicesADSP-BF532SBBC400Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 400MHz 160-Pin CSP-BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.21 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 160 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
160 | |
Lead Shape | Ball |
Implementing this ADSP-BF532SBBC400 digital signal processor from Analog Devices will solve all your signal problems. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 500 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 1.2|1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8|1.75 V, while its maximum is 1.32|3.6 V.
EDA / CAD Models |