Not Compliant | |
3A991.a.2 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ADSP-BF53x | |
Modified Harvard | |
Fixed-Point | |
16 | |
ROMLess | |
No | |
SPI/UART | |
16 | |
500 | |
0 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0.8|1.75 | |
1.2|1.8|2.5|3.3 | |
1.32|3.6 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.21 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 160 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
160 | |
Lead Shape | Ball |