Analog DevicesADSP-BF533SBBCZ-5VDigital Signal Processors - DSPs
DSP Fixed-Point 16bit 533MHz 160-Pin CSP-BGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.21 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 160 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
160 | |
Lead Shape | Ball |
The ADSP-BF533SBBCZ-5V digital processor manufactured by Analog Devices can be implemented in electronics for faster and precise digital signal processing. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 500 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.25|1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8|1.75 V, while its maximum is 1.32|3.6 V.
EDA / CAD Models |