Analog DevicesADSP-BF533SBSTZ400Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 400MHz 176-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP |
176 | |
Lead Shape | Gull-wing |
This ADSP-BF533SBSTZ400 digital signal processor from Analog Devices will solve all your signal problems. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 500 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.2|1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8|1.75 V, while its maximum is 1.32|3.6 V. This is a 16 bit processor.
EDA / CAD Models |