Analog DevicesADSP-BF533SKBCZ-6VDigital Signal Processors - DSPs
DSP Fixed-Point 16bit 600MHz 160-Pin CSP-BGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.21 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 160 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
160 | |
Lead Shape | Ball |
This ADSP-BF533SKBCZ-6V digital signal processor manufactured by Analog Devices will convert between time domains. This DSP processor has an operating temperature range of 0 °C to 70 °C. 500 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 1.3|1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8|1.75 V, while its maximum is 1.45|3.6 V. It has romless program memory.
EDA / CAD Models |