Analog DevicesADSP-BF536BBCZ4BRLDigital Signal Processors - DSPs
DSP Fixed-Point 16bit 400MHz 208-Pin CSP-BGA T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.26 mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 208 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
208 | |
Lead Shape | Ball |
EDA / CAD Models |