Analog DevicesADSP-BF561SKBCZ-5VDigital Signal Processors - DSPs
DSP Fixed-Point 16bit 533MHz 256-Pin CSP-BGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-BF56x | |
Modified Harvard | |
Fixed-Point | |
16 | |
ROMLess | |
32KB | |
No | |
SPI/UART | |
48 | |
533 | |
0 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0.8|2.25 | |
1.25|2.5|3.3 | |
1.375|3.6 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.21 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
256 | |
Lead Shape | Ball |
Ideal for modern day discrete processing this ADSP-BF561SKBCZ-5V digital signal processor developed by Analog Devices will exceed your needs. This DSP processor has an operating temperature range of 0 °C to 70 °C. 533 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.25|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.375|3.6 V.
EDA / CAD Models |