Analog DevicesADSP-BF561SKBZ600Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 600MHz 297-Pin BGA Tray
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.73 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 297 |
Standard Package Name | BGA |
Supplier Package | BGA |
297 | |
Lead Shape | Ball |
You'll be blown away with how fast this ADSP-BF561SKBZ600 digital signal processor from Analog Devices can change your analog signals to digital. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 600 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 1.35|2.5|3.3 V. Its minimum operating supply voltage of 0.8|2.25 V, while its maximum is 1.4185|3.6 V.
EDA / CAD Models |