Analog DevicesADSP-BF592BCPZ-2Digital Signal Processors - DSPs
DSP 200MHz 64-Pin LFCSP EP Tray
Compliant | |
5A992a. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-BF59x | |
Modified Harvard | |
ROM | |
64KB | |
32KB | |
No | |
I2C/I2S/SPI/UART | |
32 | |
200 | |
0 | |
1 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1.1|1.3 | |
1.47|3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |