Analog DevicesADSP-BF607BBCZ-5Digital Signal Processors - DSPs
DSP 500MHz 349-Pin CSP-BGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-BF60x | |
Modified Harvard | |
ROM | |
32KB | |
256KB | |
Yes | |
CAN/I2C/SPI/UART/USB | |
112 | |
1 | |
500 | |
0 | |
2 | |
1 | |
2 | |
2 | |
0 | |
1 | |
0 | |
1.19|1.7|3.13 | |
1.25|1.8|3.3 | |
1.32|1.9|3.47 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.01 mm |
Package Width | 19 mm |
Package Length | 19 mm |
PCB changed | 349 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
349 | |
Lead Shape | Ball |
This ADSP-BF607BBCZ-5 digital signal processor from Analog Devices is used to filter and compress real world analog signals to digital for better processing. This DSP processor has an operating temperature range of -40 °C to 85 °C. 500 MHz is its maximum speed. This device has a typical operating supply voltage of 1.25|1.8|3.3 V. Its minimum operating supply voltage of 1.19|1.7|3.13 V, while its maximum is 1.32|1.9|3.47 V. Its rom program memory is 32KB.
EDA / CAD Models |