50% Off

Analog DevicesADSP-BF608BBCZ-5Digital Signal Processors - DSPs

DSP 500MHz 349-Pin CSP-BGA Tray

Never worry about signal distortion with this ADSP-BF608BBCZ-5 digital signal processor manufactured by Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 500 MHz is its maximum speed. Its rom program memory is 32KB. This device has a typical operating supply voltage of 1.25|1.8|3.3 V. Its minimum operating supply voltage of 1.19|1.7|3.13 V, while its maximum is 1.32|1.9|3.47 V.

169 parts: Ships today

    Total$559.13Price for 17

    • (17)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 169 parts
      • Price: $32.89