Analog DevicesADSP-BF700KCPZ-1Digital Signal Processors - DSPs
DSP 16bit/32bit 100MHz 88-Pin LFCSP EP Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-BF70x | |
Modified Harvard | |
16|32 | |
ROM | |
512KB | |
128KB | |
Yes | |
CAN/I2C/SPI/UART/USB | |
43 | |
100 | |
0 | |
2 | |
1 | |
4 | |
1 | |
0 | |
2 | |
0 | |
1.7|3.13 | |
1.8|3.3 | |
1.9|3.47 | |
0.9 | |
0.4 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |
Say goodbye to improper sampling from digital conversion by implementing this ADSP-BF700KCPZ-1 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 200 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.7|3.13 V, while its maximum is 1.9|3.47 V. Its rom program memory is 512KB. This is a 16|32 bit processor.
EDA / CAD Models |