Analog Devices ADSP-BF702BCPZ-3 Digital Signal Processors - DSPs

DSP 16bit/32bit 300MHz 88-Pin LFCSP EP Tray

Product Technical Specifications

This ADSP-BF702BCPZ-3 digital signal processor from Analog Devices will allow for stable analog to digital conversion. This DSP processor has an operating temperature range of 0 °C to 70 °C. 300 MHz is its maximum speed. This is a 16|32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.7|3.13 V, while its maximum is 1.9|3.47 V. Its rom program memory is 512KB.

Symbols and Footprints

No Stock Available

Quantity Increments of 58 Minimum 58
  • Manufacturer Lead Time:
    20 weeks
    • Price: $10.284
    1. 58+ $10.284
ADSP-BF702BCPZ-3

ADSP-BF702BCPZ-3 Analog Devices

Analog DevicesADSP-BF702BCPZ-3Digital Signal Processors - DSPs

DSP 16bit/32bit 300MHz 88-Pin LFCSP EP Tray

This ADSP-BF702BCPZ-3 digital signal processor from Analog Devices will allow for stable analog to digital conversion. This DSP processor has an operating temperature range of 0 °C to 70 °C. 300 MHz is its maximum speed. This is a 16|32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.7|3.13 V, while its maximum is 1.9|3.47 V. Its rom program memory is 512KB.

No Stock Available

Quantity Increments of 58 Minimum 58
  • Manufacturer Lead Time:
    20 weeks
    • Price: $10.284
    1. 58+$10.284