Analog DevicesADSP-BF702KCPZ-4Digital Signal Processors - DSPs
DSP 16bit/32bit 400MHz 88-Pin LFCSP EP Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-BF70x | |
Modified Harvard | |
16|32 | |
ROM | |
512KB | |
256KB | |
Yes | |
CAN/I2C/SPI/UART/USB | |
43 | |
400 | |
0 | |
2 | |
1 | |
4 | |
1 | |
0 | |
2 | |
0 | |
1.7|3.13 | |
1.8|3.3 | |
1.9|3.47 | |
0.9 | |
0.4 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |
With the ADSP-BF702KCPZ-4 digital signal processor from Analog Devices you are able to convert any analog signals to digital. This DSP processor has an operating temperature range of -40 °C to 85 °C. 400 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.7|3.13 V, while its maximum is 1.9|3.47 V. This is a 16|32 bit processor. Its rom program memory is 512KB.
EDA / CAD Models |