Analog DevicesADSP-BF707BBCZ-3Digital Signal Processors - DSPs

DSP 16bit/32bit 300MHz 184-Pin CSP-BGA Tray

Never worry about improper data with this ADSP-BF707BBCZ-3 digital signal processor manufactured by Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 300 MHz is its maximum speed. This is a 16|32 bit processor. Its rom program memory is 512KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.7|3.13 V, while its maximum is 1.9|3.47 V. Its ADC resolution is 12 Bit.

No Stock Available

Quantity Increments of 41 Minimum 41
  • Manufacturer Lead Time:
    20 weeks
    • Price: $14.57
    1. 41+$14.57