Analog DevicesADSP-CM408CSWZ-BF

SOC ARM Cortex M4 176-Pin LQFP EP Tray

Never waste time waiting for slow devices again by adopting this fast ADSP-CM408CSWZ-BF application processor developed by Analog Devices into your design. This part has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 10 MHz. Its program memory is 1. This device has a minimum operating supply voltage of 500 to 600 V and a maximum of 555 V. This device is based on the Standard LED core architecture. This device utilizes uni-color technology.

No Stock Available

Quantity Increments of 40 Minimum 40
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    13 weeks
    • Price: