EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Family Name | ADSP-SC57x |
Instruction Set Architecture | Modified Harvard |
Device Core | ARM Cortex A5 |
Core Architecture | ARM |
Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
Data Bus Width (bit) | 32|40|64 |
Device Million Instructions per Second (MIPS) | 800 |
Program Memory Size | 512MB |
RAM Size | 1MB |
Programmability | No |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
Number of I/Os | 92 |
Number of ADCs | 1 |
ADC Channels | 8 |
ADC Resolution (bit) | 12 |
Device Input Clock Speed (MHz) | 450 |
USART | 0 |
UART | 3 |
USB | 1 |
SPI | 3 |
I2C | 3 |
I2S | 0 |
CAN | 2 |
Ethernet | 1 |
Minimum Operating Supply Voltage (V) | 1.05|3.13 |
Typical Operating Supply Voltage (V) | 1.1|3.3 |
Maximum Operating Supply Voltage (V) | 1.15|3.47 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 95 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.01 mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
Pin Count | 400 |
Lead Shape | Ball |