Analog DevicesADSP-TS101SAB1-000Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 128bit 250MHz 625-Pin BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
VLIW | |
Fixed-Point|Floating-Point | |
128 | |
ROMLess | |
768KB | |
No | |
250 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1.14|3.15 | |
1.2|3.3 | |
1.26|3.45 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 625 |
Standard Package Name | BGA |
Supplier Package | BGA |
625 | |
Lead Shape | Ball |
Using this ADSP-TS101SAB1-000 digital signal processor from Analog Devices is perfect for converting signals in your design. This DSP processor has an operating temperature range of -40 °C to 85 °C. 250 MHz is its maximum speed. This is a 128 bit processor. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.15 V, while its maximum is 1.26|3.45 V. It has romless program memory.
EDA / CAD Models |