Analog DevicesADSP-TS101SAB2Z100Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 128bit 300MHz 484-Pin BGA Tray
Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
VLIW | |
Fixed-Point|Floating-Point | |
128 | |
ROMLess | |
768KB | |
No | |
300 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1.14|3.15 | |
1.2|3.3 | |
1.26|3.45 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.46 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | BGA |
484 | |
Lead Shape | Ball |
Say goodbye to improper sampling from digital conversion by implementing this ADSP-TS101SAB2Z100 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 300 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.15 V, while its maximum is 1.26|3.45 V. This is a 128 bit processor. It has romless program memory.
EDA / CAD Models |