Not Compliant | |
3A991.a.2 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
VLIW | |
Floating-Point | |
32 | |
ROMLess | |
1536KB | |
No | |
500 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1|1.425|2.38 | |
1.05|1.5|2.5 | |
1.1|1.575|2.63 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.44 |
Package Width | 25 |
Package Length | 25 |
PCB changed | 576 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
576 | |
Lead Shape | Ball |