Analog Devices ADSP-TS203SABP-050 Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit 500MHz 576-Pin TEBGA Tray
Product Technical Specifications
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
VLIW | |
Fixed-Point|Floating-Point | |
32 | |
ROMLess | |
512KB | |
No | |
500 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1|1.425|2.38 | |
1.05|1.5|2.5 | |
1.1|1.575|2.63 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.44 |
Package Width | 25 |
Package Length | 25 |
PCB changed | 576 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
576 | |
Lead Shape | Ball |
