Analog DevicesADSP21065LSS240-EPDigital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit/40bit 60MHz 60MIPS 208-Pin MQFP Tray
Not Compliant | |
3A991a.2. | |
Unconfirmed | |
8542.31.00.35 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 28 mm |
Package Length | 28 mm |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | MQFP |
208 | |
Lead Shape | Gull-wing |