Analog DevicesADSP21369KBPZDigital Signal Processors - DSPs
DSP Floating-Point 32bit/40bit 400MHz 256-Pin SBGA
Compliant | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Super Harvard | |
Floating-Point | |
32|40 | |
ROMLess | |
256KB | |
No | |
400 | |
1.25|3.13 | |
1.3|3.3 | |
1.35|3.47 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 0.9(Min) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | SBGA |
256 | |
Lead Shape | Ball |