Analog DevicesADSPBF504FBCPZ-ENGDigital Signal Processors - DSPs
DSP Fixed-Point 16bit/32bit 400MHz 88-Pin LFCSP EP
Compliant | |
3A991.a.2 | |
Obsolete | |
Automotive | Unknown |
Modified Harvard | |
Fixed-Point | |
16|32 | |
Flash | |
4MB | |
68KB | |
Yes | |
SPI/UART | |
35 | |
Single | |
12 | |
12 | |
400 | |
0 | |
2 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
2.7 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.78 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |