Analog DevicesADSP-BF561SKBCZ600Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 600MHz 256-Pin CSP-BGA
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
ADSP-BF56x | |
Modified Harvard | |
Fixed-Point | |
16 | |
ROMLess | |
32KB | |
No | |
SPI/UART | |
48 | |
600 | |
0 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0.8|2.25 | |
1.35|2.5|3.3 | |
1.4185|3.6 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.16(Min) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
256 | |
Lead Shape | Ball |