Analog DevicesADT7302ARTZ-500RL7Temperature and Humidity Sensors

Temp Sensor Digital Serial (4-Wire, SPI) 6-Pin SOT-23 T/R

This ADT7302ARTZ-500RL7 temperature and humidity sensor developed by Analog Devices will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 13 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

250 parts: Ships tomorrow

    Total$3.27Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      250
      Country Of origin:
      Malaysia
         
      • Price: $3.271
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 250 parts
      • Price: $3.271