Analog DevicesADT7310TRZ-REEL7Temperature and Humidity Sensors

Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N T/R

Are you designing a temperature and humidity based device? You will definitely need this ADT7310TRZ-REEL7 temperature and humidity sensor developed by Analog Devices. It has a digital output. This part has a resolution of 15+Sign bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Total In Stock: 10,849 parts

Regional Inventory: 2,849

    Total$3.26Price for 1

    2,849 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Taiwan
         
      • Price: $3.257
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 849 parts
      • Price: $3.257
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 2,000 parts
      • Price: $2.004
    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2422+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 8,000 parts
      • Price: $2.242