Analog DevicesADT7317ARQZTemperature and Humidity Sensors
Temperature Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IC | |
10 | |
±3°C | |
4.39mV/°C | |
Serial (4-Wire, SPI, I2C, SMbus) | |
Digital | |
2.7 | |
3.3|5 | |
5.5 | |
10 | |
120 | |
-40 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |