onsemiADT7460ARQ-REEL7Fan Controllers
dbCOOL Remote Thermal Monitor and Fan Controller
Not Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.24(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.89 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |