Analog DevicesADT75BRMZTemperature and Humidity Sensors
Temp Sensor Digital Serial (I2C, SMBus) 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
This ADT75BRMZ temperature and humidity sensor developed by Analog Devices will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging.
EDA / CAD Models |