Analog DevicesADUC7020BCPZ62 | ARM7® MicroConverter® IC Microcontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
Crucial to any electronic system is this ADUC7020BCPZ62 microcontroller from Analog Devices, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 44 MHz. Its flash program memory is 62KB. This is a 16|32 bit processor. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the ARM7TDMI core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.
EDA / CAD Models |