Analog DevicesADUC7020BCPZ62IRL7 | ARM7® MicroConverter® ICMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
Need a strong device that can control other devices in your circuit design? Look no further. This ADUC7020BCPZ62IRL7 microcontroller manufactured by Analog Devices will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 44 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its flash program memory is 62KB. This device is based on the ARM7TDMI core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This is a 16|32 bit processor.
EDA / CAD Models |