Analog DevicesADUC7023BCP6Z62I | ARM7® MicroConverter® ICMicrocontrollers - MCUs

MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray

Crucial to any electronic system is this ADUC7023BCP6Z62I microcontroller from Analog Devices, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 44 MHz. This device is based on the ARM7TDMI core architecture. This is a 16|32 bit processor. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its flash program memory is 62KB.

No Stock Available

Quantity Increments of 123 Minimum 123
  • Manufacturer Lead Time:
    20 weeks
    • Price: $4.882
    1. 123+$4.882
    2. 246+$4.848