Analog DevicesADUC7039BCP6Z | ARM7® MicroConverter® ICMicrocontrollers - MCUs

MCU 16-bit/32-bit ARM7TDMI-S RISC 64KB Flash 5V/9V/12V/15V 32-Pin LFCSP EP Tray

Use this programmable ADUC7039BCP6Z microcontroller manufactured by Analog Devices, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 115 °C. It has a maximum clock speed of 20.48 MHz. This device has a typical operating supply voltage of 5|9|12|15 V. Its minimum operating supply voltage of 3.5 V, while its maximum is 18 V. This is a 16|32 bit processor. Its flash program memory is 64KB. Its ADC resolution is 16. This device is based on the ARM7TDMI core architecture.

No Stock Available

Quantity Increments of 114 Minimum 114
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: