Analog DevicesADUC7039WBCPZ | ARM7® MicroConverter® ICMicrocontrollers - MCUs

MCU 16-bit/32-bit ARM7TDMI RISC 64KB Flash 5V/9V/12V/15V 32-Pin LFCSP EP Tray Automotive AEC-Q100

A microcontroller is used in modern day control systems, this ADUC7039WBCPZ microcontroller from Analog Devices is ideal for you. This microcontroller has an operating temperature range of -40 °C to 115 °C. It has a maximum clock speed of 20 MHz. This device is based on the ARM7TDMI-S core architecture. Its flash program memory is 64KB. This is a 16|32 bit processor. Its ADC resolution is 16. This device has a typical operating supply voltage of 5|9|12|15 V. Its minimum operating supply voltage of 3.5 V, while its maximum is 18 V.

No Stock Available

Quantity Increments of 114 Minimum 114
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: