EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | ADuC7xxx |
Instruction Set Architecture | RISC |
Device Core | ARM7TDMI |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 10 |
Maximum Clock Rate (MHz) | 10 |
Data Bus Width (bit) | 16|32 |
Program Memory Type | Flash |
Program Memory Size | 32KB |
RAM Size | 4KB |
Maximum Expanded Memory Size | 30KB |
Programmability | Yes |
Interface Type | I2C/SPI/UART |
Number of I/Os | 14 |
No. of Timers | 4 |
PWM | 6 |
Number of ADCs | Dual |
ADC Channels | 4/4 |
ADC Resolution (bit) | 24/24 |
Number of DACs | Single |
DAC Channels | 1 |
DAC Resolution (bit) | 14 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Minimum Operating Supply Voltage (V) | 2.375 |
Typical Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 2.625 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Lead Shape | No Lead |