Analog DevicesADUC7126BSTZ126 | ARM7® MicroConverter® ICMicrocontrollers - MCUs

MCU 16-bit/32-bit ARM7TDMI RISC 126KB Flash 3.3V 80-Pin LQFP EP Tray

Used in any modern day system or circuit design this ADUC7126BSTZ126 microcontroller from Analog Devices, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 41.78 MHz. Its flash program memory is 126KB. This is a 16|32 bit processor. This device is based on the ARM7TDMI core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12.

Total In Stock: 19 parts

Quantity Increments of 58 Minimum 58
  • Date Code:
    2237+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Philippines
    • Price: $9.998
    1. 58+$9.998