Analog DevicesADUC7126BSTZ126I | ARM7® MicroConverter® ICMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 126KB Flash 3.3V 80-Pin LQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
ADuC7xxx | |
RISC | |
ARM7TDMI | |
ARM | |
41.78 | |
41.78 | |
16|32 | |
Flash | |
126KB | |
32KB | |
Yes | |
I2C/SPI/UART | |
40 | |
4 | |
6 | |
Single | |
12 | |
12 | |
Single | |
4 | |
12 | |
0 | |
2 | |
0 | |
1 | |
2 | |
0 | |
0 | |
0 | |
1 | |
1 | |
2.7 | |
3.3 | |
3.6 | |
-40 | |
125 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
80 | |
Lead Shape | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the ADUC7126BSTZ126I microcontroller from Analog Devices! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 41.78 MHz. Its flash program memory is 126KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12. This is a 16|32 bit processor. This device is based on the ARM7TDMI core architecture.
EDA / CAD Models |