Analog DevicesADUC7128BCPZ126 | ARM7® MicroConverter® ICMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 126KB Flash 3.3V 64-Pin LFCSP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
ADuC7xxx | |
RISC | |
ARM7TDMI | |
ARM | |
41.78 | |
41.78 | |
16|32 | |
Flash | |
126KB | |
8KB | |
Yes | |
I2C/SPI/UART | |
40 | |
5 | |
1 | |
Single | |
14 | |
12 | |
Single | |
1 | |
10 | |
0 | |
2 | |
0 | |
1 | |
2 | |
0 | |
0 | |
0 | |
1 | |
1 | |
3 | |
3.3 | |
3.6 | |
135 | |
-40 | |
125 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the ADUC7128BCPZ126 microcontroller from Analog Devices! This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 41.78 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 126KB. This is a 16|32 bit processor. This device is based on the ARM7TDMI core architecture.
EDA / CAD Models |