Analog DevicesADUC814BRUMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 8KB Flash 3V/5V 28-Pin TSSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |