Analog DevicesADUC831BCPZ | 8052 MicroConverter® ICMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 62KB Flash 3V/5V 56-Pin LFCSP EP Tray

Use this programmable ADUC831BCPZ microcontroller manufactured by Analog Devices, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. Its ADC resolution is 24/24, while its DAC resolution is 12. Its flash program memory is 62KB. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This device is based on the 8052 core architecture.

No Stock Available

Quantity Increments of 40 Minimum 40
  • Manufacturer Lead Time:
    10 weeks
    • Price: $19.78
    1. 40+$19.78
    2. 1000+$19.58
    3. 2000+$19.38
    4. 3000+$19.19
    5. 4000+$19.00
    6. 5000+$18.81
    7. 10000+$18.62
    8. 20000+$18.43
    9. 25000+$18.25
    10. 50000+$18.07