EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | ADuC8xx |
Instruction Set Architecture | CISC |
Device Core | 8052 |
Core Architecture | 8051 |
Maximum CPU Frequency (MHz) | 16.78 |
Maximum Clock Rate (MHz) | 16.78 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 62KB |
RAM Size | 2.25KB |
Data Memory Size | 4KB |
Programmability | Yes |
Interface Type | I2C/SPI/UART |
Number of I/Os | 34 |
No. of Timers | 3 |
PWM | 2 |
Number of ADCs | 1 |
ADC Channels | 8 |
ADC Resolution (bit) | 12 |
Number of DACs | 2 |
DAC Channels | 1/1 |
DAC Resolution (bit) | 12/12 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Minimum Operating Supply Voltage (V) | 2.7|4.5 |
Typical Operating Supply Voltage (V) | 3|5 |
Maximum Operating Supply Voltage (V) | 3.3|5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 56 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 56 |
Lead Shape | No Lead |